2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Harwin’s Company Overview

M20-7910242R

DigiKey Part Number
952-3195-2-ND - Tape & Reel (TR)
952-3195-1-ND - Cut Tape (CT)
952-3195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20-7910242R
Description
CONN RCPT 2POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7910242R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
0.59µin (0.015µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.098" (2.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Applications
General Purpose
Number of Positions Loaded
All
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,05600 Kč150,56 Kč
10012,78990 Kč1 278,99 Kč
50011,41452 Kč5 707,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30010,67005 Kč13 871,07 Kč
2 60010,16077 Kč26 418,00 Kč
3 9009,87434 Kč38 509,93 Kč
6 5009,52492 Kč61 911,98 Kč
9 1009,30163 Kč84 644,83 Kč
13 0009,07065 Kč117 918,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč