


M20-8770242 | |
|---|---|
DigiKey Part Number | M20-8770242-ND |
Manufacturer | |
Manufacturer Product Number | M20-8770242 |
Description | CONN HEADER SMD 2POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8770242 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 11.63mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC02SABN-M30 | Sullins Connector Solutions | 1 406 | S1033E-02-ND | 11,34000 Kč | Similar |
| GEC02SABN-M30 | Sullins Connector Solutions | 8 949 | S1013E-02-ND | 10,71000 Kč | Similar |
| TSM-102-01-L-SV-A-P-TR | Samtec Inc. | 308 | 612-TSM-102-01-L-SV-A-P-TRCT-ND | 31,50000 Kč | Similar |
| TSM-102-01-L-SV-TR | Samtec Inc. | 126 | SAM14769CT-ND | 9,66000 Kč | Similar |
| TSM-102-01-LM-SV | Samtec Inc. | 2 656 | SAM15878-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 3,09510 Kč | 309,51 Kč |
| 500 | 2,76124 Kč | 1 380,62 Kč |
| 1 000 | 2,62916 Kč | 2 629,16 Kč |
| 5 000 | 2,34661 Kč | 11 733,05 Kč |
| 10 000 | 2,23454 Kč | 22 345,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |
















