


M20-8770442 | |
|---|---|
DigiKey Part Number | 952-2353-ND |
Manufacturer | |
Manufacturer Product Number | M20-8770442 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8770442 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 11.63mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878980455 | Molex | 795 | WM23641CT-ND | 45,78000 Kč | Similar |
| 0878980456 | Molex | 5 322 | WM23642CT-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 500 | 5,05674 Kč | 2 528,37 Kč |
| 1 000 | 4,81505 Kč | 4 815,05 Kč |
| 5 000 | 4,29791 Kč | 21 489,55 Kč |
| 10 000 | 4,09280 Kč | 40 928,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |















