Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
SLIM DPAK
eSMP® Package Evolution

V40PWM10C-M3/I

DigiKey Part Number
112-V40PWM10C-M3/ITR-ND - Tape & Reel (TR)
112-V40PWM10C-M3/ICT-ND - Cut Tape (CT)
112-V40PWM10C-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V40PWM10C-M3/I
Description
DIODE ARR SCHOTTKY 100V SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
400 µA @ 100 V
Series
Operating Temperature - Junction
-40°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SlimDPAK
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
890 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1029,77500 Kč297,75 Kč
10020,14550 Kč2 014,55 Kč
50016,01812 Kč8 009,06 Kč
1 00014,69125 Kč14 691,25 Kč
2 00014,01701 Kč28 034,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50012,49306 Kč56 218,77 Kč
9 00011,72764 Kč105 548,76 Kč
13 50011,45178 Kč154 599,03 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč