
0878980456 | |
|---|---|
DigiKey Part Number | WM23642TR-ND - Tape & Reel (TR) WM23642CT-ND - Cut Tape (CT) WM23642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878980456 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980456 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 19,63505 Kč | 8 639,42 Kč |
| 880 | 18,69776 Kč | 16 454,03 Kč |
| 1 320 | 18,17043 Kč | 23 984,97 Kč |
| 2 200 | 17,52751 Kč | 38 560,52 Kč |
| 3 080 | 17,11644 Kč | 52 718,64 Kč |
| 4 400 | 16,69140 Kč | 73 442,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 100 | 21,80010 Kč | 2 180,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 100 | 21,37390 Kč | 2 137,39 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

