
SBH11-NBPC-D20-SM-BK | |
|---|---|
DigiKey Part Number | S9192-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-NBPC-D20-SM-BK |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-NBPC-D20-SM-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.17mm, 12.72mm, 14.87mm, 19.87mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 100 | 35,77970 Kč | 3 577,97 Kč |
| 500 | 31,93686 Kč | 15 968,43 Kč |
| 1 000 | 30,41295 Kč | 30 412,95 Kč |
| 5 000 | 27,15065 Kč | 135 753,25 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |















