


M20-8770242R | |
|---|---|
DigiKey Part Number | 952-M20-8770242RTR-ND - Tape & Reel (TR) 952-M20-8770242RCT-ND - Cut Tape (CT) 952-M20-8770242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8770242R |
Description | CONN HEADER SMD 2POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8770242R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 11.63mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-102-02-H-SV | Samtec Inc. | 2 | TSM-102-02-H-SV-ND | 0,54000 Kč | Similar |
| TSM-102-02-L-SV | Samtec Inc. | 3 404 | SAM10268-ND | 0,32000 Kč | Similar |
| TSM-102-02-T-SV | Samtec Inc. | 248 | SAM15347-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 11,21920 Kč | 1 121,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 10,08744 Kč | 4 539,35 Kč |
| 900 | 9,60542 Kč | 8 644,88 Kč |
| 1 350 | 9,33447 Kč | 12 601,53 Kč |
| 2 250 | 9,00404 Kč | 20 259,09 Kč |
| 3 150 | 8,79276 Kč | 27 697,19 Kč |
| 4 500 | 8,57432 Kč | 38 584,44 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






