


M20-8890245R | |
|---|---|
DigiKey Part Number | 952-M20-8890245RTR-ND - Tape & Reel (TR) 952-M20-8890245RCT-ND - Cut Tape (CT) 952-M20-8890245RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8890245R |
Description | CONN HEADER SMD R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8890245R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,31184 Kč | 4 155,92 Kč |
| 1 000 | 7,91499 Kč | 7 914,99 Kč |
| 1 500 | 7,69157 Kč | 11 537,35 Kč |
| 2 500 | 7,41926 Kč | 18 548,15 Kč |
| 3 500 | 7,24521 Kč | 25 358,24 Kč |
| 5 000 | 7,06520 Kč | 35 326,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





