64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ40A-Q

DigiKey Part Number
118-SMBJ40A-QTR-ND - Tape & Reel (TR)
118-SMBJ40A-QCT-ND - Cut Tape (CT)
118-SMBJ40A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A-Q
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ40A-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
9.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
109,07200 Kč90,72 Kč
1005,80620 Kč580,62 Kč
5004,39884 Kč2 199,42 Kč
1 0003,94503 Kč3 945,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,36747 Kč10 102,41 Kč
6 0003,07643 Kč18 458,58 Kč
9 0002,92809 Kč26 352,81 Kč
15 0002,76142 Kč41 421,30 Kč
21 0002,66270 Kč55 916,70 Kč
30 0002,56677 Kč77 003,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč