Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9990445

DigiKey Part Number
952-2265-ND
Manufacturer
Manufacturer Product Number
M20-9990445
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9990445 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
334-10-104-00-010000Mill-Max Manufacturing Corp.43334-10-104-00-010000-ND324,63000 KčSimilar
68000-404HLFAmphenol CS (FCI)20 670609-3262-ND5,88000 KčSimilar
68001-204HLFAmphenol CS (FCI)100609-3402-ND8,40000 KčSimilar
77311-118-04LFAmphenol CS (FCI)4 121609-5681-ND7,56000 KčSimilar
826647-4TE Connectivity AMP Connectors6A129091-ND36,54000 KčSimilar
In-Stock: 18 462
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,59100 Kč35,91 Kč
1003,05100 Kč305,10 Kč
5002,72218 Kč1 361,09 Kč
1 0002,59220 Kč2 592,20 Kč
5 0002,31356 Kč11 567,80 Kč
10 0002,20311 Kč22 031,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč