


M20-9990845 | |
|---|---|
DigiKey Part Number | 952-2000-ND |
Manufacturer | |
Manufacturer Product Number | M20-9990845 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9990845 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68001-208HLF | Amphenol CS (FCI) | 5 688 | 609-3278-ND | 0,70000 Kč | Similar |
| 77311-101-08LF | Amphenol CS (FCI) | 65 | 609-6397-ND | 0,51000 Kč | Similar |
| 77311-818-08LF | Amphenol CS (FCI) | 5 080 | 609-5130-ND | 0,50000 Kč | Similar |
| 929450-01-08-I | 3M | 1 137 | 929450-01-08-ND | 2,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 100 | 5,62680 Kč | 562,68 Kč |
| 500 | 5,02242 Kč | 2 511,21 Kč |
| 1 000 | 4,78237 Kč | 4 782,37 Kč |
| 5 000 | 4,26875 Kč | 21 343,75 Kč |
| 10 000 | 4,06503 Kč | 40 650,30 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |












