




M20-1060800 | |
|---|---|
DigiKey Part Number | 952-2234-ND |
Manufacturer | |
Manufacturer Product Number | M20-1060800 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1060800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 50 | 5,60640 Kč | 280,32 Kč |
| 100 | 5,33560 Kč | 533,56 Kč |
| 250 | 5,00172 Kč | 1 250,43 Kč |
| 500 | 4,76234 Kč | 2 381,17 Kč |
| 1 000 | 4,53473 Kč | 4 534,73 Kč |
| 3 000 | 4,19631 Kč | 12 588,93 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

















