8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
M20-7910842R
M20-7910842R
Harwin’s Company Overview

M20-7910842R

DigiKey Part Number
952-3200-2-ND - Tape & Reel (TR)
952-3200-1-ND - Cut Tape (CT)
952-3200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20-7910842R
Description
CONN RCPT 8POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7910842R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
0.59µin (0.015µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.098" (2.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Applications
General Purpose
Number of Positions Loaded
All
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,54700 Kč245,47 Kč
10020,85100 Kč2 085,10 Kč
50018,61010 Kč9 305,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30017,39685 Kč22 615,91 Kč
2 60016,56662 Kč43 073,21 Kč
3 90016,09965 Kč62 788,64 Kč
6 50015,53022 Kč100 946,43 Kč
9 10015,16625 Kč138 012,88 Kč
13 00014,78973 Kč192 266,49 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč