8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Harwin’s Company Overview

M20-7890846

DigiKey Part Number
952-1822-ND
Manufacturer
Manufacturer Product Number
M20-7890846
Description
CONN RCPT 8POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
M20-7890846 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.130" (3.30mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA6T), Nylon 6T
Mounting Type
Through Hole, Right Angle
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89882-308LFAmphenol CS (FCI)1 33689882-308LF-ND31,49000 KčSimilar
89882-408LFAmphenol CS (FCI)422609-89882-408LF-ND31,07000 KčSimilar
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
2927,71621 Kč803,77 Kč
11625,13086 Kč2 915,18 Kč
52222,59866 Kč11 796,50 Kč
1 01521,56253 Kč21 885,97 Kč
5 01719,26480 Kč96 651,50 Kč
10 00518,34994 Kč183 591,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč