
BQ25820RRVR | |
|---|---|
DigiKey Part Number | 296-BQ25820RRVRTR-ND - Tape & Reel (TR) 296-BQ25820RRVRCT-ND - Cut Tape (CT) 296-BQ25820RRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25820RRVR |
Description | Stand-alone or I2C controlled |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-VQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25820RRVR Models |
Category | Charge Current - Max 20A |
Manufacturer Texas Instruments | Battery Pack Voltage 70V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 70V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 14 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-VFQFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 36-VQFN (5x6) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 132,76600 Kč | 1 327,66 Kč |
| 25 | 123,08920 Kč | 3 077,23 Kč |
| 100 | 112,45290 Kč | 11 245,29 Kč |
| 250 | 109,73496 Kč | 27 433,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 98,70602 Kč | 296 118,06 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |











