
BQ25820EVM | |
|---|---|
DigiKey Part Number | 296-BQ25820EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25820EVM |
Description | EVAL BOARD FOR BQ25820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25820 - Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ25820 |
Packaging Box | Primary Attributes 4.2V ~ 70V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Battery Gauge |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 187,81000 Kč | 5 187,81 Kč |
| Unit Price without VAT: | 5 187,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 277,25010 Kč |




