Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-33W5-7

DigiKey Part Number
31-AP7375-33W5-7TR-ND - Tape & Reel (TR)
31-AP7375-33W5-7CT-ND - Cut Tape (CT)
31-AP7375-33W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-33W5-7
Description
IC REG LINEAR 3.3V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Series
PSRR
85dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
45V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.36V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,77600 Kč47,76 Kč
254,22960 Kč105,74 Kč
1003,64350 Kč364,35 Kč
2503,36276 Kč840,69 Kč
5003,19340 Kč1 596,70 Kč
1 0003,05408 Kč3 054,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88188 Kč8 645,64 Kč
6 0002,79756 Kč16 785,36 Kč
9 0002,75534 Kč24 798,06 Kč
15 0002,70857 Kč40 628,55 Kč
21 0002,68123 Kč56 305,83 Kč
30 0002,65494 Kč79 648,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč