
STSPIN32G0602Q | |
|---|---|
DigiKey Part Number | 497-STSPIN32G0602Q-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32G0602Q |
Description | VFQFPN 10X10X0.95 72L PITCH 05 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - BLDC Controller Microcontroller IC FLASH (64kB) 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G0602Q Models |
Category | RAM Size 8K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Packaging Tray | Number of I/O 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Applications BLDC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-M0+ | Mounting Type Surface Mount |
Program Memory Type FLASH (64kB) | Package / Case 72-VFQFN Exposed Pad |
Controller Series STM32G031x8x3 | Supplier Device Package 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 64,40200 Kč | 644,02 Kč |
| 25 | 59,20440 Kč | 1 480,11 Kč |
| 100 | 53,48180 Kč | 5 348,18 Kč |
| 250 | 50,75476 Kč | 12 688,69 Kč |
| 500 | 49,11054 Kč | 24 555,27 Kč |
| 1 008 | 47,74296 Kč | 48 124,90 Kč |
| 3 024 | 46,07479 Kč | 139 330,16 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |



