
AP7375-50W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-50W5-7TR-ND - Tape & Reel (TR) 31-AP7375-50W5-7CT-ND - Cut Tape (CT) 31-AP7375-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-50W5-7 |
Description | IC REG LINEAR 5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 25 | 4,74680 Kč | 118,67 Kč |
| 100 | 4,09390 Kč | 409,39 Kč |
| 250 | 3,78320 Kč | 945,80 Kč |
| 500 | 3,59590 Kč | 1 797,95 Kč |
| 1 000 | 3,44178 Kč | 3 441,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25144 Kč | 9 754,32 Kč |
| 6 000 | 3,15832 Kč | 18 949,92 Kč |
| 9 000 | 3,11166 Kč | 28 004,94 Kč |
| 15 000 | 3,06000 Kč | 45 900,00 Kč |
| 21 000 | 3,02980 Kč | 63 625,80 Kč |
| 30 000 | 3,00075 Kč | 90 022,50 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |







