
NTBLS1D1N08XTXG | |
|---|---|
DigiKey Part Number | 488-NTBLS1D1N08XTXGTR-ND - Tape & Reel (TR) 488-NTBLS1D1N08XTXGCT-ND - Cut Tape (CT) 488-NTBLS1D1N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS1D1N08XTXG |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 299A (Tc) 197W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 475µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8620 pF @ 40 V |
FET Type | Power Dissipation (Max) 197W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 95A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,24550 Kč | 94 491,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 81,89200 Kč | 818,92 Kč |
| 100 | 58,90570 Kč | 5 890,57 Kč |
| 500 | 57,82850 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 87,62500 Kč | 876,25 Kč |
| 100 | 63,02760 Kč | 6 302,76 Kč |
| 500 | 57,82850 Kč | 28 914,25 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |








