
NTTFSSCH1D3N04XL | |
|---|---|
DigiKey Part Number | 488-NTTFSSCH1D3N04XLTR-ND - Tape & Reel (TR) 488-NTTFSSCH1D3N04XLCT-ND - Cut Tape (CT) 488-NTTFSSCH1D3N04XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFSSCH1D3N04XL |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 207A (Tc) 107W (Tc) Surface Mount 9-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3480 pF @ 20 V |
FET Type | Power Dissipation (Max) 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 9-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 24A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 38,68700 Kč | 386,87 Kč |
| 100 | 26,56780 Kč | 2 656,78 Kč |
| 500 | 21,38230 Kč | 10 691,15 Kč |
| 1 000 | 20,10262 Kč | 20 102,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,42371 Kč | 82 118,55 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |









