NTMFS0D4N04XMT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,59877 Kč
Datasheet
N-Channel 40 V 509A (Tc) 197W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 509A (Tc) 197W (Tc) Surface Mount 8-DFN (5x6)
8 POWER TDFN

NTMFS0D4N04XMT1G

DigiKey Part Number
488-NTMFS0D4N04XMT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D4N04XMT1GCT-ND - Cut Tape (CT)
488-NTMFS0D4N04XMT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D4N04XMT1G
Description
40V T10M IN S08FL HEFET GEN 2 PA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 509A (Tc) 197W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 330µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
8577 pF @ 20 V
FET Type
Power Dissipation (Max)
197W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
0.42mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBE020N04R0SZN6#HB0Renesas Electronics Corporation0559-RBE020N04R0SZN6#HB0TR-ND10,59877 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,42000 Kč83,42 Kč
1054,57900 Kč545,79 Kč
10038,20520 Kč3 820,52 Kč
50031,51308 Kč15 756,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,00486 Kč39 007,29 Kč
3 00025,74611 Kč77 238,33 Kč
Manufacturers Standard Package
Unit Price without VAT:83,42000 Kč
Unit Price with VAT:100,93820 Kč