Parametric Equivalent

RBE020N04R0SZN6#HB0 | |
|---|---|
DigiKey Part Number | 559-RBE020N04R0SZN6#HB0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBE020N04R0SZN6#HB0 |
Description | POWER:POWER MOSFETS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4160 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBA100N04DANS-4UB02#HB0 | Renesas Electronics Corporation | 0 | 559-RBA100N04DANS-4UB02#HB0TR-ND | 0,37034 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,98513 Kč | 44 925,65 Kč |
| 10 000 | 8,66168 Kč | 86 616,80 Kč |
| Unit Price without VAT: | 8,98513 Kč |
|---|---|
| Unit Price with VAT: | 10,87201 Kč |


