


NVMFWS0D45N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS0D45N04XMT1GTR-ND - Tape & Reel (TR) 488-NVMFWS0D45N04XMT1GCT-ND - Cut Tape (CT) 488-NVMFWS0D45N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS0D45N04XMT1G |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 469A (Tc) 180W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7374 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFN (5x6) |
Rds On (Max) @ Id, Vgs 0.45mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 290µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 50,38680 Kč | 1 259,67 Kč |
| 100 | 45,39560 Kč | 4 539,56 Kč |
| 250 | 43,01484 Kč | 10 753,71 Kč |
| 500 | 42,50416 Kč | 21 252,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 37,38349 Kč | 168 225,71 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |









