


NVMFWS0D6N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS0D6N04XMT1GTR-ND - Tape & Reel (TR) 488-NVMFWS0D6N04XMT1GCT-ND - Cut Tape (CT) 488-NVMFWS0D6N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS0D6N04XMT1G |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 380A (Tc) 150W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5543 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFN (5x6) |
Rds On (Max) @ Id, Vgs 0.57mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 210µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 58,16400 Kč | 581,64 Kč |
| 100 | 40,85580 Kč | 4 085,58 Kč |
| 500 | 34,16374 Kč | 17 081,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,92524 Kč | 41 887,86 Kč |
| 3 000 | 27,91159 Kč | 83 734,77 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |



