
MGJ1D121503VMC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ1D121503VMC-R7TR-ND - Tape & Reel (TR) 811-MGJ1D121503VMC-R7CT-ND - Cut Tape (CT) 811-MGJ1D121503VMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D121503VMC-R7 |
Description | DC DC CONVERTER 15V -3V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V -3V 56mA, 56mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 56mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 5 | 90,12400 Kč | 450,62 Kč |
| 10 | 88,67500 Kč | 886,75 Kč |
| 25 | 86,78880 Kč | 2 169,72 Kč |
| 50 | 85,38200 Kč | 4 269,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 83,40252 Kč | 11 259,34 Kč |
| 270 | 82,04541 Kč | 22 152,26 Kč |
| 405 | 81,26175 Kč | 32 911,01 Kč |
| 675 | 80,28360 Kč | 54 191,43 Kč |
| 945 | 79,64575 Kč | 75 265,23 Kč |
| 1 350 | 78,97441 Kč | 106 615,45 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |










