
5000751517 | |
|---|---|
DigiKey Part Number | WM2072-ND |
Manufacturer | |
Manufacturer Product Number | 5000751517 |
Description | CONN RCPT USB2.0 MINI B VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5000751517 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 OTG | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 25 | 87,87240 Kč | 2 196,81 Kč |
| 50 | 83,67280 Kč | 4 183,64 Kč |
| 100 | 79,67690 Kč | 7 967,69 Kč |
| 250 | 74,68820 Kč | 18 672,05 Kč |
| 500 | 71,12442 Kč | 35 562,21 Kč |
| 1 000 | 67,73241 Kč | 67 732,41 Kč |
| 2 500 | 63,49652 Kč | 158 741,30 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |












