
LM27313XMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35164-2-ND - Tape & Reel (TR) 296-35164-1-ND - Cut Tape (CT) 296-35164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27313XMFX/NOPB |
Description | IC REG BOOST ADJ 800MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM27313XMFX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM27313XQMF/NOPB | Texas Instruments | 1 028 | 296-38998-1-ND | 52,91000 Kč | Parametric Equivalent |
| LM27313XQMFX/NOPB | Texas Instruments | 4 806 | 296-LM27313XQMFX/NOPBCT-ND | 45,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 100 | 23,70460 Kč | 2 370,46 Kč |
| 250 | 22,32424 Kč | 5 581,06 Kč |
| 500 | 21,49230 Kč | 10 746,15 Kč |
| 1 000 | 21,46080 Kč | 21 460,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,96217 Kč | 59 886,51 Kč |
| 6 000 | 19,54840 Kč | 117 290,40 Kč |
| 9 000 | 19,34123 Kč | 174 071,07 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











