
SC3530-01LTG | |
|---|---|
DigiKey Part Number | 18-SC3530-01LTGTR-ND - Tape & Reel (TR) 18-SC3530-01LTGCT-ND - Cut Tape (CT) 18-SC3530-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC3530-01LTG |
Description | TVS DIODE 7VWM 12.8VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.8V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 8.2V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 100 | 4,42970 Kč | 442,97 Kč |
| 500 | 3,32520 Kč | 1 662,60 Kč |
| 1 000 | 2,96815 Kč | 2 968,15 Kč |
| 2 000 | 2,66721 Kč | 5 334,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,95095 Kč | 9 754,75 Kč |
| 10 000 | 1,78283 Kč | 17 828,30 Kč |
| 15 000 | 1,69718 Kč | 25 457,70 Kč |
| 25 000 | 1,60090 Kč | 40 022,50 Kč |
| 35 000 | 1,60066 Kč | 56 023,10 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |



