20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-110-01-L-DH-A-S-K-TR

DigiKey Part Number
SAM14954TR-ND - Tape & Reel (TR)
SAM14954CT-ND - Cut Tape (CT)
SAM14954DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-110-01-L-DH-A-S-K-TR
Description
CONN SELF-MATE 20P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-110-01-L-DH-A-S-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
20
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,55000 Kč125,55 Kč
10106,75900 Kč1 067,59 Kč
25100,06480 Kč2 501,62 Kč
5095,28040 Kč4 764,02 Kč
10090,73190 Kč9 073,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
47592,66120 Kč44 014,07 Kč
95083,02619 Kč78 874,88 Kč
1 42573,07811 Kč104 136,31 Kč
Manufacturers Standard Package
Unit Price without VAT:125,55000 Kč
Unit Price with VAT:151,91550 Kč