
HLCD-10-06.00-TD-TH-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-10-06.00-TD-TH-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-10-06.00-TD-TH-2 |
Description | CBL ASSM SELF-MATE 20POS 6" HDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-10-06.00-TD-TH-2 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 278,23000 Kč | 1 278,23 Kč |
| 10 | 1 086,53000 Kč | 10 865,30 Kč |
| 25 | 1 018,54080 Kč | 25 463,52 Kč |
| 50 | 997,33500 Kč | 49 866,75 Kč |
| Unit Price without VAT: | 1 278,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,65830 Kč |





