
CHS-04TA | |
|---|---|
DigiKey Part Number | 563-1007-2-ND - Tape & Reel (TR) 563-1007-1-ND - Cut Tape (CT) 563-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-04TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-04TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.260" (6.60mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,02320 Kč | 950,58 Kč |
| 100 | 33,86980 Kč | 3 386,98 Kč |
| 250 | 31,42308 Kč | 7 855,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,75248 Kč | 14 876,24 Kč |
| 1 000 | 28,24315 Kč | 28 243,15 Kč |
| 1 500 | 27,43417 Kč | 41 151,26 Kč |
| 2 500 | 26,49116 Kč | 66 227,90 Kč |
| 3 500 | 25,91507 Kč | 90 702,74 Kč |
| 5 000 | 25,34228 Kč | 126 711,40 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |











