


FDC5614P | |
|---|---|
DigiKey Part Number | FDC5614PTR-ND - Tape & Reel (TR) FDC5614PCT-ND - Cut Tape (CT) FDC5614PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC5614P |
Description | MOSFET P-CH 60V 3A SUPERSOT6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC5614P Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 759 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 100 | 8,72890 Kč | 872,89 Kč |
| 500 | 6,71432 Kč | 3 357,16 Kč |
| 1 000 | 6,06548 Kč | 6 065,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89799 Kč | 14 693,97 Kč |
| 6 000 | 4,50988 Kč | 27 059,28 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











