


IQE046N08LM5CGSCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE046N08LM5CGSCATMA1TR-ND - Tape & Reel (TR) 448-IQE046N08LM5CGSCATMA1CT-ND - Cut Tape (CT) 448-IQE046N08LM5CGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE046N08LM5CGSCATMA1 |
Description | OPTIMOS 5 POWER-TRANSISTOR 60V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15.6A (Ta), 99A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHTFN-9 |
Datasheet | Datasheet |
EDA/CAD Models | IQE046N08LM5CGSCATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 47µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3250 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-WHTFN-9 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 73,38800 Kč | 733,88 Kč |
| 100 | 51,77690 Kč | 5 177,69 Kč |
| 500 | 42,55076 Kč | 21 275,38 Kč |
| 1 000 | 39,58753 Kč | 39 587,53 Kč |
| 2 000 | 37,98622 Kč | 75 972,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 33,93942 Kč | 203 636,52 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |








