
XDPP1100Q024XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPP1100Q024XUMA1TR-ND - Tape & Reel (TR) 448-XDPP1100Q024XUMA1CT-ND - Cut Tape (CT) 448-XDPP1100Q024XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPP1100Q024XUMA1 |
Description | CONTROLLER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Full-Bridge, Half-Bridge Regulator Positive Output Step-Up/Step-Down PMBus DC-DC Controller IC PG-VQFN-24-20 |
Datasheet | Datasheet |
EDA/CAD Models | XDPP1100Q024XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Buck-Boost, Full-Bridge, Half-Bridge | |
Number of Outputs | 6 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Frequency - Switching | Up to 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Watchdog | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-24-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 100 | 67,35740 Kč | 6 735,74 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 57,62733 Kč | 288 136,65 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |



