


XDP710002XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDP710002XUMA1TR-ND - Tape & Reel (TR) 448-XDP710002XUMA1CT-ND - Cut Tape (CT) 448-XDP710002XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDP710002XUMA1 |
Description | CONTROLLER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 29-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, OVP, PMBus, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 5.5V ~ 80V | |
Current - Output (Max) | 1.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 29-VFQFN Exposed Pad | |
Supplier Device Package | 29-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,16600 Kč | 1 141,66 Kč |
| 25 | 105,65360 Kč | 2 641,34 Kč |
| 100 | 96,29680 Kč | 9 629,68 Kč |
| 250 | 93,32520 Kč | 23 331,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 83,61236 Kč | 334 449,44 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |




