
TDA38740A0000AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA38740A0000AUMA1TR-ND - Tape & Reel (TR) 448-TDA38740A0000AUMA1CT-ND - Cut Tape (CT) 448-TDA38740A0000AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA38740A0000AUMA1 |
Description | OPTIMOS IPOL TDA38640A, TDA38740 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 40A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA38740A0000AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.12V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-36-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 83,99200 Kč | 839,92 Kč |
| 25 | 77,44920 Kč | 1 936,23 Kč |
| 100 | 70,25300 Kč | 7 025,30 Kč |
| 250 | 67,14488 Kč | 16 786,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 60,17535 Kč | 300 876,75 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |




