


XDP710001XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDP710001XUMA1TR-ND - Tape & Reel (TR) 448-XDP710001XUMA1CT-ND - Cut Tape (CT) 448-XDP710001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDP710001XUMA1 |
Description | CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 29-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XDP710001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Latched Fault, OVP, PMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 5.5V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 29-VFQFN Exposed Pad | |
Supplier Device Package | 29-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 82,75300 Kč | 827,53 Kč |
| 25 | 76,29000 Kč | 1 907,25 Kč |
| 100 | 69,18630 Kč | 6 918,63 Kč |
| 250 | 66,07904 Kč | 16 519,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 59,55721 Kč | 238 228,84 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |



