
IPT017N10NM5LF2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT017N10NM5LF2ATMA1TR-ND - Tape & Reel (TR) 448-IPT017N10NM5LF2ATMA1CT-ND - Cut Tape (CT) 448-IPT017N10NM5LF2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT017N10NM5LF2ATMA1 |
Description | IPT017N10NM5LF2ATMA1 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Ta), 321A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT017N10NM5LF2ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.6mOhm @ 150A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 280µA |
Series | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 17000 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 108,95900 Kč | 1 089,59 Kč |
| 100 | 78,70050 Kč | 7 870,05 Kč |
| 500 | 65,80648 Kč | 32 903,24 Kč |
| 1 000 | 63,66489 Kč | 63 664,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,19061 Kč | 116 381,22 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |











