
IPT017N10NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT017N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPT017N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPT017N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT017N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Ta), 294A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPT017N10NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 216µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-HSOF-8-10 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75mOhm @ 150A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPT020N10N5ATMA1 | Infineon Technologies | 2 952 | 448-IPT020N10N5ATMA1CT-ND | 119,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 71,64500 Kč | 716,45 Kč |
| 100 | 50,46660 Kč | 5 046,66 Kč |
| 500 | 41,43032 Kč | 20 715,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 36,43281 Kč | 65 579,06 Kč |
| 3 600 | 34,32841 Kč | 123 582,28 Kč |
| 5 400 | 33,25690 Kč | 179 587,26 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |










