


IAUT260N10S5N019ATMA1 | |
|---|---|
DigiKey Part Number | IAUT260N10S5N019ATMA1TR-ND - Tape & Reel (TR) IAUT260N10S5N019ATMA1CT-ND - Cut Tape (CT) IAUT260N10S5N019ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUT260N10S5N019ATMA1 |
Description | MOSFET N-CH 100V 260A 8HSOF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 260A (Tc) 300W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUT260N10S5N019ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 166 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11830 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 210µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 90,15800 Kč | 901,58 Kč |
| 100 | 64,39550 Kč | 6 439,55 Kč |
| 500 | 53,40884 Kč | 26 704,42 Kč |
| 1 000 | 49,88135 Kč | 49 881,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,91716 Kč | 93 834,32 Kč |
| 4 000 | 44,42696 Kč | 177 707,84 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |








