



IPT020N10N3ATMA1 | |
|---|---|
DigiKey Part Number | IPT020N10N3ATMA1TR-ND - Tape & Reel (TR) IPT020N10N3ATMA1CT-ND - Cut Tape (CT) IPT020N10N3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT020N10N3ATMA1 |
Description | MOSFET N-CH 100V 300A 8HSOF |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT020N10N3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 272µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 156 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11200 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-HSOF-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 150A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDBL86062-F085 | onsemi | 1 580 | 488-FDBL86062-F085CT-ND | 183,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 89,17900 Kč | 891,79 Kč |
| 100 | 63,63650 Kč | 6 363,65 Kč |
| 500 | 52,73858 Kč | 26 369,29 Kč |
| 1 000 | 49,24010 Kč | 49 240,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,29975 Kč | 92 599,50 Kč |
| 4 000 | 43,82986 Kč | 175 319,44 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |












