



IPT059N15N3ATMA1 | |
|---|---|
DigiKey Part Number | IPT059N15N3ATMA1TR-ND - Tape & Reel (TR) IPT059N15N3ATMA1CT-ND - Cut Tape (CT) IPT059N15N3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT059N15N3ATMA1 |
Description | MOSFET N-CH 150V 155A 8HSOF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 155A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT059N15N3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-HSOF-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 150A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 99,30000 Kč | 993,00 Kč |
| 100 | 71,29870 Kč | 7 129,87 Kč |
| 500 | 59,36218 Kč | 29 681,09 Kč |
| 1 000 | 55,99390 Kč | 55 993,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,59773 Kč | 101 195,46 Kč |
| 4 000 | 47,95891 Kč | 191 835,64 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |











