
IAUS300N10S5N015TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUS300N10S5N015TATMA1TR-ND - Tape & Reel (TR) 448-IAUS300N10S5N015TATMA1CT-ND - Cut Tape (CT) 448-IAUS300N10S5N015TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS300N10S5N015TATMA1 |
Description | MOSFET N-CH 100V 300A HDSOP-16-2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tj) 375W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS300N10S5N015TATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 275µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 216 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16011 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PG-HDSOP-16-2 |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 118,45900 Kč | 1 184,59 Kč |
| 100 | 85,98310 Kč | 8 598,31 Kč |
| 500 | 72,14668 Kč | 36 073,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 64,50119 Kč | 116 102,14 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |










