N-Channel 100 V 300A (Tc) 277.7W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI300N10TL-AQ

DigiKey Part Number
4878-DI300N10TL-AQTR-ND - Tape & Reel (TR)
4878-DI300N10TL-AQCT-ND - Cut Tape (CT)
4878-DI300N10TL-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI300N10TL-AQ
Description
MOSFET N-CH 100V 300A 8-POWERSFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 300A (Tc) 277.7W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
EDA/CAD Models
DI300N10TL-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
161 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
10622 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
277.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TOLL
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V
Package / Case
Vgs(th) (Max) @ Id
4.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 630
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,65000 Kč137,65 Kč
1092,36900 Kč923,69 Kč
10066,68130 Kč6 668,13 Kč
50061,96378 Kč30 981,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,62412 Kč101 248,24 Kč
Manufacturers Standard Package
Unit Price without VAT:137,65000 Kč
Unit Price with VAT:166,55650 Kč