


IAUS300N10S5N014ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUS300N10S5N014ATMA1TR-ND - Tape & Reel (TR) 448-IAUS300N10S5N014ATMA1CT-ND - Cut Tape (CT) 448-IAUS300N10S5N014ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS300N10S5N014ATMA1 |
Description | MOSFET_(75V 120V( PG-HSOG-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 360A (Tj) 375W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS300N10S5N014ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 275µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 216 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16011 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PG-HSOG-8-1 |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,89000 Kč | 172,89 Kč |
| 10 | 116,45700 Kč | 1 164,57 Kč |
| 100 | 84,44600 Kč | 8 444,60 Kč |
| 500 | 70,80692 Kč | 35 403,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 63,27003 Kč | 113 886,05 Kč |
| Unit Price without VAT: | 172,89000 Kč |
|---|---|
| Unit Price with VAT: | 209,19690 Kč |






