
AUIR2085STR | |
|---|---|
DigiKey Part Number | AUIR2085STR-ND - Tape & Reel (TR) AUIR2085SCT-ND - Cut Tape (CT) AUIR2085SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIR2085STR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit PG-DSO-8-904 |
Datasheet | Datasheet |
EDA/CAD Models | AUIR2085STR Models |
Category | Input Type RC Input Circuit |
Manufacturer Infineon Technologies | High Side Voltage - Max (Bootstrap) 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 40ns, 20ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package PG-DSO-8-904 |
Voltage - Supply 10V ~ 15V | Base Product Number |
Current - Peak Output (Source, Sink) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,31700 Kč | 643,17 Kč |
| 25 | 59,12200 Kč | 1 478,05 Kč |
| 100 | 53,40000 Kč | 5 340,00 Kč |
| 250 | 50,67236 Kč | 12 668,09 Kč |
| 500 | 50,39100 Kč | 25 195,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,24650 Kč | 115 616,25 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |











