
BSS214NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS214NH6327XTSA1TR-ND - Tape & Reel (TR) BSS214NH6327XTSA1CT-ND - Cut Tape (CT) BSS214NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS214NH6327XTSA1 |
Description | MOSFET N-CH 20V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS214NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 143 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 3.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,39960 Kč | 339,96 Kč |
| 500 | 2,51808 Kč | 1 259,04 Kč |
| 1 000 | 2,23251 Kč | 2 232,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86861 Kč | 5 605,83 Kč |
| 6 000 | 1,68502 Kč | 10 110,12 Kč |
| 9 000 | 1,59137 Kč | 14 322,33 Kč |
| 15 000 | 1,48608 Kč | 22 291,20 Kč |
| 21 000 | 1,42369 Kč | 29 897,49 Kč |
| 30 000 | 1,36304 Kč | 40 891,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |













