Zener Diode 12 V 500 mW ±5.4% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±5.4% Surface Mount SOD-523
SC-76, SOD-523

MM5Z12VT1G

DigiKey Part Number
MM5Z12VT1GOSTR-ND - Tape & Reel (TR)
MM5Z12VT1GOSCT-ND - Cut Tape (CT)
MM5Z12VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z12VT1G
Description
DIODE ZENER 12V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5.4% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z12VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.4%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B12T-7Diodes Incorporated14BZT585B12T-7DICT-ND0,17000 KčSimilar
BZX584C12_R1_00001Panjit International Inc.4 8753757-BZX584C12_R1_00001CT-ND0,11000 KčSimilar
CZRU52C12Comchip Technology22 373641-1038-1-ND0,26000 KčSimilar
EDZVFHT2R12BRohm Semiconductor23 232EDZVFHT2R12BCT-ND0,22000 KčSimilar
EDZVT2R12BRohm Semiconductor599EDZVT2R12BCT-ND0,19000 KčSimilar
In-Stock: 1 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,73000 Kč27,30 Kč
1001,69450 Kč169,45 Kč
5001,23510 Kč617,55 Kč
1 0001,08623 Kč1 086,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82977 Kč2 489,31 Kč
6 0000,74081 Kč4 444,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč