Zener Diode 12 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R12B

DigiKey Part Number
EDZVFHT2R12BTR-ND - Tape & Reel (TR)
EDZVFHT2R12BCT-ND - Cut Tape (CT)
EDZVFHT2R12BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R12B
Description
DIODE ZENER 12V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R12B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
150 mW
Supplier Device Package
EMD2
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZVT2R12BRohm Semiconductor599EDZVT2R12BCT-ND5,04000 KčParametric Equivalent
CMOZ12L TR PBFREECentral Semiconductor Corp22 6141514-CMOZ12LTRPBFREECT-ND21,63000 KčSimilar
CMOZ12V TR PBFREECentral Semiconductor Corp4 3161514-CMOZ12VTRPBFREECT-ND21,63000 KčSimilar
In-Stock: 23 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,65400 Kč36,54 Kč
1002,27200 Kč227,20 Kč
5001,66976 Kč834,88 Kč
1 0001,47448 Kč1 474,48 Kč
2 0001,30975 Kč2 619,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,05386 Kč8 430,88 Kč
16 0000,95532 Kč15 285,12 Kč
24 0000,90509 Kč21 722,16 Kč
40 0000,84863 Kč33 945,20 Kč
56 0000,81518 Kč45 650,08 Kč
80 0000,78267 Kč62 613,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč